Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC2014SQ-12NJCopy
Manufacturer Standard Lead Time33 weeks
Order Code4850450
Product RangeACXX14SQ Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY3.610 (CNY4.0793) |
| 250+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 2000+ | CNY2.370 (CNY2.6781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY27.05 (CNY30.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2014SQ-12NJCopy
Manufacturer Standard Lead Time33 weeks
Order Code4850450
Product RangeACXX14SQ Series
Technical Datasheet
Inductance12.3nH
RMS Current (Irms)2.9A
Product RangeACXX14SQ Series
Inductance Tolerance± 5%
DC Resistance Max8000µohm
Self Resonant Frequency4.8GHz
Product Length1.93mm
Product Width1.83mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12.3nH
Product Range
ACXX14SQ Series
DC Resistance Max
8000µohm
Product Length
1.93mm
Product Height
1.4mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
4.8GHz
Product Width
1.83mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
