Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1618SQ-12NGCopy
Manufacturer Standard Lead Time33 weeks
Order Code4850443
Product RangeACXX18SQ Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.290 (CNY7.1077) |
| 50+ | CNY3.670 (CNY4.1471) |
| 250+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2000+ | CNY2.520 (CNY2.8476) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY31.45 (CNY35.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1618SQ-12NGCopy
Manufacturer Standard Lead Time33 weeks
Order Code4850443
Product RangeACXX18SQ Series
Technical Datasheet
Inductance12.1nH
RMS Current (Irms)4.4A
Product RangeACXX18SQ Series
Inductance Tolerance± 2%
DC Resistance Max7000µohm
Self Resonant Frequency4.3GHz
Product Length1.85mm
Product Width2.13mm
Product Height1.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12.1nH
Product Range
ACXX18SQ Series
DC Resistance Max
7000µohm
Product Length
1.85mm
Product Height
1.83mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.3GHz
Product Width
2.13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
