Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1615SQ-6N9GCopy
Manufacturer Standard Lead Time33 weeks
Order Code4850441
Product RangeACXX15SQ Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY3.740 (CNY4.2262) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.690 (CNY3.0397) |
| 2000+ | CNY2.400 (CNY2.712) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY32.40 (CNY36.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1615SQ-6N9GCopy
Manufacturer Standard Lead Time33 weeks
Order Code4850441
Product RangeACXX15SQ Series
Technical Datasheet
Inductance6.9nH
RMS Current (Irms)2.7A
Product RangeACXX15SQ Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency4.6GHz
Product Length1.3mm
Product Width1.83mm
Product Height1.52mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.9nH
Product Range
ACXX15SQ Series
DC Resistance Max
6000µohm
Product Length
1.3mm
Product Height
1.52mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.6GHz
Product Width
1.83mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
