Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1060R-90NGCopy
Manufacturer Standard Lead Time36 weeks
Order Code4690908
Product RangeAC1060R Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.320 (CNY2.6216) |
| 250+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY1.950 (CNY2.2035) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1060R-90NGCopy
Manufacturer Standard Lead Time36 weeks
Order Code4690908
Product RangeAC1060R Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)3.5A
Product RangeAC1060R Series
Inductance Tolerance± 2%
DC Resistance Max0.015ohm
Self Resonant Frequency1.14GHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
90nH
Product Range
AC1060R Series
DC Resistance Max
0.015ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
3.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.14GHz
Product Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
