Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No8108-RCCopy
Manufacturer Standard Lead Time34 weeks
Order Code3373321
Product Range8100 Series
Your Part Number
718 In Stock
Need more?
718 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.690 (CNY43.7197) |
| 10+ | CNY31.840 (CNY35.9792) |
| 50+ | CNY27.800 (CNY31.414) |
| 100+ | CNY26.200 (CNY29.606) |
| 200+ | CNY25.140 (CNY28.4082) |
| 360+ | CNY24.070 (CNY27.1991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.69 (CNY43.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No8108-RCCopy
Manufacturer Standard Lead Time34 weeks
Order Code3373321
Product Range8100 Series
Technical Datasheet
Inductance1mH
DC Current Rating10A
DC Resistance Max0.01ohm
Impedance-
Operating Temperature Min-55°C
Product Length30.48mm
Operating Temperature Max105°C
Product Width15.39mm
Product Height30.48mm
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
0.01ohm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Product Height
30.48mm
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Impedance
-
Product Length
30.48mm
Product Width
15.39mm
Product Range
8100 Series
Technical Docs (3)
Alternatives for 8108-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02003
