Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No78F101J-RC.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1103603
Product Range78F Series
Your Part Number
6,461 In Stock
Need more?
6,461 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.460 (CNY1.6498) |
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.930 (CNY1.0509) |
| 2000+ | CNY0.912 (CNY1.0306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.46 (CNY1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F101J-RC.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1103603
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance100µH
DC Current Rating165mA
DC Resistance Max4.1ohm
Inductance Tolerance 5%
Self Resonant Frequency5.5MHz
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
78F Series
DC Current Rating
165mA
Inductance Tolerance
5%
SVHC
No SVHC (19-Jan-2021)
Inductance
100µH
DC Resistance Max
4.1ohm
Self Resonant Frequency
5.5MHz
Technical Docs (2)
Alternatives for 78F101J-RC.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189
