Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No78ADJ-6-ML1GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4909138
Product Range78AD Series
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.090 (CNY29.4817) |
| 10+ | CNY20.460 (CNY23.1198) |
| 50+ | CNY17.870 (CNY20.1931) |
| 100+ | CNY16.890 (CNY19.0857) |
| 200+ | CNY16.060 (CNY18.1478) |
| 500+ | CNY15.270 (CNY17.2551) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.09 (CNY29.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78ADJ-6-ML1GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4909138
Product Range78AD Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderPin
No. of Contacts6 Contact
Battery TerminalsSMD
Product Range78AD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
30VDC
No. of Contacts
6 Contact
Product Range
78AD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
