Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No7814J-001-023ECopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1123626RL
Cut Tape1123626
Product Range7814 Series
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.040 | CNY11.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.040 (CNY12.4752) |
| 10+ | CNY10.940 (CNY12.3622) |
| 25+ | CNY10.830 (CNY12.2379) |
| 50+ | CNY10.720 (CNY12.1136) |
| 100+ | CNY9.970 (CNY11.2661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7814J-001-023ECopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1123626RL
Cut Tape1123626
Product Range7814 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw240°
Contact Current AC Max100mA
Contact Voltage AC Max-
Product Range7814 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max16V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7814 series SMD 4mm Square Sealed Rotary Switch is compatible with most surface mount manufacturing processes and popular vacuum pick-and- place equipment. It meets EIA/EIAJ/IPC/VRCI SMD standard outline dimensions.
- Single pole/double throw
- 50 or 2000-cycle Rotational life
- J-hook, gull-wing and through hole
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
240°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
16V
No. of Poles
1 Pole
Contact Current AC Max
100mA
Product Range
7814 Series
Contact Current DC Max
100mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
