Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No76AAJ-5-M0GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4909076
Product Range76AA Series
Your Part Number
989 In Stock
Need more?
989 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.470 (CNY18.6111) |
| 50+ | CNY12.910 (CNY14.5883) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY10.660 (CNY12.0458) |
| 500+ | CNY10.140 (CNY11.4582) |
| 1000+ | CNY9.640 (CNY10.8932) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.47 (CNY18.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No76AAJ-5-M0GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4909076
Product Range76AA Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
Contact GenderPin
No. of Contacts5 Contact
Battery TerminalsSMD
Product Range76AA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
60V
No. of Contacts
5 Contact
Product Range
76AA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
