Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No76AAJ-2-F0Copy
Manufacturer Standard Lead Time17 weeks
Order Code4909050
Product Range76AA Series
Your Part Number
418 In Stock
Need more?
418 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.250 (CNY13.8425) |
| 5+ | CNY9.610 (CNY10.8593) |
| 10+ | CNY8.400 (CNY9.492) |
| 20+ | CNY7.940 (CNY8.9722) |
| 40+ | CNY7.540 (CNY8.5202) |
| 60+ | CNY7.180 (CNY8.1134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No76AAJ-2-F0Copy
Manufacturer Standard Lead Time17 weeks
Order Code4909050
Product Range76AA Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
Contact GenderSocket
No. of Contacts2 Contact
Battery TerminalsSMD
Product Range76AA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Socket
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
60V
No. of Contacts
2 Contact
Product Range
76AA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
