Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No6639S-1-203..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1743596
Product Range6639S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.240 (CNY208.1912) |
| 2+ | CNY176.210 (CNY199.1173) |
| 3+ | CNY168.180 (CNY190.0434) |
| 5+ | CNY160.150 (CNY180.9695) |
| 10+ | CNY152.120 (CNY171.8956) |
| 20+ | CNY149.080 (CNY168.4604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.24 (CNY208.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6639S-1-203..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1743596
Product Range6639S Series
Technical Datasheet
Track Resistance20kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 15%
Product Range6639S Series
Potentiometer MountingPanel Mount
Shaft Diameter6.342mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length33.48mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
20kohm
Track Taper
Linear
Resistance Tolerance
± 15%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
33.48mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
6639S Series
Shaft Diameter
6.342mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-65°C
SVHC
Lead
Technical Docs (1)
Alternatives for 6639S-1-203..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019698
