Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No6000-101K-RCCopy
Order Code1103596
Product Range6000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No6000-101K-RCCopy
Order Code1103596
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance100µH
DC Current Rating1.4A
DC Resistance Max0.28ohm
Inductance Tolerance 10%
Self Resonant Frequency3.7MHz
SVHCNo SVHC (19-Jan-2021)
Alternatives for 6000-101K-RC
1 Product Found
Technical Specifications
Product Range
6000 Series
DC Current Rating
1.4A
Inductance Tolerance
10%
SVHC
No SVHC (19-Jan-2021)
Inductance
100µH
DC Resistance Max
0.28ohm
Self Resonant Frequency
3.7MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
