Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5254-RCCopy
Order Code1103552
Product Range5200 Series
Your Part Number
2,460 In Stock
Need more?
2,460 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY11.930 (CNY13.4809) |
| 25+ | CNY10.700 (CNY12.091) |
| 50+ | CNY10.360 (CNY11.7068) |
| 100+ | CNY9.950 (CNY11.2435) |
| 500+ | CNY9.410 (CNY10.6333) |
| 1000+ | CNY8.930 (CNY10.0909) |
| 2500+ | CNY8.860 (CNY10.0118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.57 (CNY15.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5254-RCCopy
Order Code1103552
Product Range5200 Series
Technical Datasheet
Product Range5200 Series
Inductance250µH
DC Current Rating2.5A
DC Resistance Max0.17ohm
Inductance Tolerance 20%
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
5200 Series
DC Current Rating
2.5A
Inductance Tolerance
20%
Inductance
250µH
DC Resistance Max
0.17ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
