Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4816P-T02-224LFCopy
Order Code2813898
Product Range4800P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.930 (CNY5.5709) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY9,860.00 (CNY11,141.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-T02-224LFCopy
Order Code2813898
Product Range4800P Series
Technical Datasheet
Network Circuit TypeBussed
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Voltage Rating50V
Power Rating per Resistor80mW
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Product Length11.18mm
Product Width5.59mm
Product Range4800P Series
Operating Temperature Max125°C
Technical Specifications
Network Circuit Type
Bussed
Resistor Terminals
Gull Wing
Power Rating per Resistor
80mW
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Width
5.59mm
Operating Temperature Max
125°C
Resistor Case / Package
SOIC
Voltage Rating
50V
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Product Length
11.18mm
Product Range
4800P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000584
