Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4816P-T01-100LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code9357440
Product Range4800P Series
Your Part Number
1,698 In Stock
Need more?
1,698 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.440 (CNY18.5772) |
| 3+ | CNY14.610 (CNY16.5093) |
| 5+ | CNY12.770 (CNY14.4301) |
| 10+ | CNY10.940 (CNY12.3622) |
| 20+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY7.980 (CNY9.0174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.44 (CNY18.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-T01-100LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code9357440
Product Range4800P Series
Technical Datasheet
Resistance10ohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Resistance Tolerance± 1ohm
Voltage Rating50V
Power Rating per Resistor160mW
Temperature Coefficient± 250ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.28W
Product Length11.18mm
Product Width5.59mm
Product Height2.16mm
Product Range4800P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
10ohm
No. of Resistors
8Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
11.18mm
Product Height
2.16mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
SOIC
Resistance Tolerance
± 1ohm
Power Rating per Resistor
160mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.28W
Product Width
5.59mm
Product Range
4800P Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000583
