Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4610X-102-104LF.Copy
Order Code9319336
Product Range4600X Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No4610X-102-104LF.Copy
Order Code9319336
Product Range4600X Series
Technical Datasheet
Resistance100kohm
Network Circuit TypeIsolated
No. of Resistors5Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor300mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.25W
Product Length25.35mm
Product Width2.49mm
Product Height5.08mm
Product Range4600X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
100kohm
No. of Resistors
5Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
25.35mm
Product Height
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
SIP
Resistance Tolerance
± 2%
Power Rating per Resistor
300mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1.25W
Product Width
2.49mm
Product Range
4600X Series
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000463
