Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4608X-102-182LF.Copy
Order Code1767906
Product Range4600X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.886 (CNY1.0012) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY1,772.00 (CNY2,002.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4608X-102-182LF.Copy
Order Code1767906
Product Range4600X Series
Technical Datasheet
Network Circuit TypeIsolated
Voltage Rating100V
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Product Length20.27mm
Product Range4600X Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Network Circuit Type
Isolated
Resistor Type
Network
Resistor Mounting
Through Hole
Product Length
20.27mm
Qualification
-
Voltage Rating
100V
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Range
4600X Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413
