Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4608X-102-121LF.Copy
Manufacturer Standard Lead Time8 weeks
Order Code9318798
Product Range4600X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.809 (CNY0.9142) |
| 2500+ | CNY0.809 (CNY0.9142) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY1,618.00 (CNY1,828.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4608X-102-121LF.Copy
Manufacturer Standard Lead Time8 weeks
Order Code9318798
Product Range4600X Series
Technical Datasheet
Resistance120ohm
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Power Rating1W
Product Range4600X Series
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
120ohm
Resistor Terminals
PC Pin
Resistor Technology
Thick Film
Power Rating
1W
Operating Temperature Max
125°C
Resistor Case / Package
SIP
Resistor Type
Network
Resistor Mounting
Through Hole
Product Range
4600X Series
Qualification
-
Technical Docs (2)
Alternatives for 4608X-102-121LF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000374
