Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4605X-101-223LFCopy
Order Code4014762
Product Range4600X Series
Your Part Number
2,052 In Stock
Need more?
2,052 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.801 (CNY0.9051) |
| 250+ | CNY0.717 (CNY0.8102) |
| 500+ | CNY0.679 (CNY0.7673) |
| 1000+ | CNY0.580 (CNY0.6554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.15 (CNY2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4605X-101-223LFCopy
Order Code4014762
Product Range4600X Series
Technical Datasheet
Resistance22kohm
Network Circuit TypeBussed
No. of Resistors4Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor200mW
Temperature Coefficient± 100ppm/°C
Resistor Type-
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating630mW
Product Length12.65mm
Product Width2.49mm
Product Height5.08mm
Product Range4600X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
22kohm
No. of Resistors
4Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
12.65mm
Product Height
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Resistance Tolerance
± 2%
Power Rating per Resistor
200mW
Resistor Type
-
Resistor Mounting
Through Hole
Power Rating
630mW
Product Width
2.49mm
Product Range
4600X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
