Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4310R-101-472LF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1107076
Product Range4300R Series
Your Part Number
2,762 In Stock
Need more?
2,762 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 10+ | CNY23.610 (CNY26.6793) |
| 25+ | CNY20.470 (CNY23.1311) |
| 50+ | CNY19.920 (CNY22.5096) |
| 100+ | CNY19.310 (CNY21.8203) |
| 500+ | CNY16.440 (CNY18.5772) |
| 1000+ | CNY15.560 (CNY17.5828) |
| 2500+ | CNY15.490 (CNY17.5037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.56 (CNY41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4310R-101-472LF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1107076
Product Range4300R Series
Technical Datasheet
Resistor Case / PackageSIP
Power Rating per Resistor200mW
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.25W
Product Height4.95mm
Product Range4300R Series
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
SIP
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1.25W
Product Range
4300R Series
Power Rating per Resistor
200mW
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Height
4.95mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for 4310R-101-472LF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001282
