Print Page
Image is for illustrative purposes only. Please refer to product description.

1,407 In Stock
Need more?
1,407 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.260 (CNY9.3338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.26 (CNY9.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4116R-1-561LF.Copy
Order Code1107016
Technical Datasheet
Resistance560ohm
Resistor Case / PackageDIP
Voltage Rating100V
Power Rating per Resistor250mW
Resistor TypeNetwork
Resistor TechnologyThick Film
Terminal Pitch2.54mm
Product Length21.97mm
Product Width6.71mm
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Resistance
560ohm
Voltage Rating
100V
Resistor Type
Network
Terminal Pitch
2.54mm
Product Width
6.71mm
Qualification
-
Resistor Case / Package
DIP
Power Rating per Resistor
250mW
Resistor Technology
Thick Film
Product Length
21.97mm
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for 4116R-1-561LF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006237
