Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4116R-1-391LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code1601393
Your Part Number
875 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
850 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.130 (CNY26.1369) |
| 10+ | CNY15.280 (CNY17.2664) |
| 25+ | CNY12.760 (CNY14.4188) |
| 50+ | CNY12.150 (CNY13.7295) |
| 100+ | CNY11.530 (CNY13.0289) |
| 500+ | CNY9.350 (CNY10.5655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.13 (CNY26.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4116R-1-391LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code1601393
Technical Datasheet
Resistance390ohm
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating250mW
Product Length21.97mm
Product Width6.71mm
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
390ohm
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
250mW
Product Width
6.71mm
Qualification
-
Resistor Terminals
PC Pin
Voltage Rating
100V
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
21.97mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313
