Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3852A-282-103ALCopy
Order Code4014760
Product Range3852 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.140 (CNY148.1882) |
| 3+ | CNY125.960 (CNY142.3348) |
| 5+ | CNY120.780 (CNY136.4814) |
| 10+ | CNY115.590 (CNY130.6167) |
| 20+ | CNY100.430 (CNY113.4859) |
| 50+ | CNY85.270 (CNY96.3551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.14 (CNY148.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3852A-282-103ALCopy
Order Code4014760
Product Range3852 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range3852 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 150ppm/°C
Potentiometer TypeRotary
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-1°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
Rotary
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
3852 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-1°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102
