Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3852A-282-102AL.
Order Code2321788
Product Range3852 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.850 (CNY82.3205) |
| 10+ | CNY70.240 (CNY79.3712) |
| 25+ | CNY59.950 (CNY67.7435) |
| 50+ | CNY57.270 (CNY64.7151) |
| 100+ | CNY52.030 (CNY58.7939) |
| 250+ | CNY50.150 (CNY56.6695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.85 (CNY82.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3852A-282-102AL.
Order Code2321788
Product Range3852 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product Range3852 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
SVHCLead (15-Jan-2019)
Product Overview
The 3852A-282-102AL is a 1kΩ 2W 1-gang panel-mounting cermet Rotary Potentiometer with screwdriver slot adjustment. The potentiometer features 1 turn, solder lugs terminals and slotted end shaft, plain bushing and good essential infinite theoretical resolution.
- Wide resistance range
- 50000-cycle Rotational life
- IP40 Protection rating
- 1 to 125°C Operating temperature range
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.23mm
No. of Turns
1Turns
Power Rating
2W
Product Range
3852 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
SVHC
Lead (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01379
