Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3541H-1-102L.
Order Code1365316
Product Range3541H Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.500 (CNY650.315) |
| 2+ | CNY526.560 (CNY595.0128) |
| 3+ | CNY496.640 (CNY561.2032) |
| 5+ | CNY474.560 (CNY536.2528) |
| 10+ | CNY451.120 (CNY509.7656) |
| 20+ | CNY424.310 (CNY479.4703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.50 (CNY650.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3541H-1-102L.
Order Code1365316
Product Range3541H Series
Technical Datasheet
Track Resistance1kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product Range3541H Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypePrecision
Resistor TechnologyHybritron
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125C
SVHCLead
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125C
No. of Turns
10Turns
Power Rating
2W
Product Range
3541H Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Hybritron
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286
