Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3386W-1-203LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code9355332
Product Range3386 Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 5+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY8.090 (CNY9.1417) |
| 20+ | CNY7.800 (CNY8.814) |
| 40+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY7.210 (CNY8.1473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.37 (CNY11.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3386W-1-203LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code9355332
Product Range3386 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance20kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range3386 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.83mm
Product Height9.53mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Bourns Trimpot 3386 series are cermet, through hole trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
- 3/8inch square potentiometer
- Top adjust type (F,G,K,P,R,U,V,Y) or side adjust type (B,C,J,X,H,S,W)
- Resistance value ranges from 10 ohm to 2Mohm
- ±10% tolerance
- Temperature coefficient TCR of ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.5W
- Rotational life of 200 cycles
- Available with a knob for finger adjust
- Available with extended shaft and cross slot rotor
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
3386 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
9.53mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
20kohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 3386W-1-203LF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076
