Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3386C-1-502LFCopy
Order Code1601620
Product Range3386 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY9.930 (CNY11.2209) |
| 500+ | CNY9.040 (CNY10.2152) |
| 1000+ | CNY8.020 (CNY9.0626) |
| 2500+ | CNY7.480 (CNY8.4524) |
Price for:Each
Minimum: 200
Multiple: 200
CNY1,986.00 (CNY2,244.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3386C-1-502LFCopy
Order Code1601620
Product Range3386 Series
Technical Datasheet
Trimmer TypeSingle Turn
Product Range3386 Series
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Product Range
3386 Series
MSL
-
Technical Docs (1)
Alternatives for 3386C-1-502LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
