Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3362R-1-203LFCopy
Order Code1824092
Product Range3362 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No3362R-1-203LFCopy
Order Code1824092
Product Range3362 Series
Technical Datasheet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Product Range3362 Series
Power Rating500mW
Product Height4.88mm
Operating Temperature Min-55°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adjustment Type
Top Adjust
Product Range
3362 Series
Product Height
4.88mm
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Potentiometer Mounting
Through Hole
Power Rating
500mW
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000636
