Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3314R-1-103E.Copy
Order Code4014466
Product Range3314 Series
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY12.500 (CNY14.125) |
| 100+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.310 (CNY9.3903) |
| 2000+ | CNY8.150 (CNY9.2095) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.48 (CNY16.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3314R-1-103E.Copy
Order Code4014466
Product Range3314 Series
Technical Datasheet
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingSurface Mount
Product Range3314 Series
Power Rating250mW
Resistance Tolerance± 20%
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Element Material
Cermet
Potentiometer Mounting
Surface Mount
Power Rating
250mW
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Adjustment Type
Top Adjust
Product Range
3314 Series
Resistance Tolerance
± 20%
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000809
