Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3313J-2-502ECopy
Manufacturer Standard Lead Time6 weeks
Order Code4014465
Product Range3313 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.600 (CNY13.108) |
| 10+ | CNY9.900 (CNY11.187) |
| 25+ | CNY8.800 (CNY9.944) |
| 50+ | CNY8.600 (CNY9.718) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY7.850 (CNY8.8705) |
| 500+ | CNY7.370 (CNY8.3281) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.60 (CNY13.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3313J-2-502ECopy
Manufacturer Standard Lead Time6 weeks
Order Code4014465
Product Range3313 Series
Technical Datasheet
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingSurface Mount
Product Range3313 Series
Temperature Coefficient± 100ppm/°C
Resistor Case / PackageSMD
Product Length3.5mm
Product Width3.2mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Element Material
Cermet
Potentiometer Mounting
Surface Mount
Temperature Coefficient
± 100ppm/°C
Product Length
3.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Adjustment Type
Top Adjust
Product Range
3313 Series
Resistor Case / Package
SMD
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
