Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3313J-1-101ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2321829RL
Cut Tape2321829
Product Range3313 Series
Your Part Number
2,790 In Stock
Need more?
2,790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.080 | CNY11.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.080 (CNY12.5204) |
| 50+ | CNY8.340 (CNY9.4242) |
| 100+ | CNY7.980 (CNY9.0174) |
| 250+ | CNY7.400 (CNY8.362) |
| 500+ | CNY6.510 (CNY7.3563) |
| 1000+ | CNY5.840 (CNY6.5992) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3313J-1-101ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2321829RL
Cut Tape2321829
Product Range3313 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3313 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 150ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3.2mm
Product Width3.5mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3313 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
100ohm
No. of Turns
1Turns
Power Rating
125mW
Temperature Coefficient
± 150ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
