Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3312J-1-104ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1603159RL
Cut Tape1603159
Product Range3312 Series
Your Part Number
648 In Stock
Need more?
648 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.340 | CNY21.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 50+ | CNY15.630 (CNY17.6619) |
| 100+ | CNY14.780 (CNY16.7014) |
| 250+ | CNY11.360 (CNY12.8368) |
| 500+ | CNY11.220 (CNY12.6786) |
| 1000+ | CNY11.100 (CNY12.543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3312J-1-104ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1603159RL
Cut Tape1603159
Product Range3312 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3312 Series
Power Rating10mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size2 mm Square
Resistor Case / PackageSMD
Product Length2.5mm
Product Width2.8mm
Product Height1.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3312 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
2 mm Square
Product Length
2.5mm
Product Height
1.7mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
10mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
