Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3299X-1-102LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code1106938
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.220 (CNY23.9786) |
| 10+ | CNY18.010 (CNY20.3513) |
| 25+ | CNY16.030 (CNY18.1139) |
| 50+ | CNY15.620 (CNY17.6506) |
| 100+ | CNY15.150 (CNY17.1195) |
| 500+ | CNY13.510 (CNY15.2663) |
| 1000+ | CNY12.830 (CNY14.4979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.22 (CNY23.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Potentiometer Mounting
Through Hole
Resistor Case / Package
SIP
Product Height
10.3mm
MSL
-
Power Rating
500mW
Product Length
9.53mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for 3299X-1-102LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
