Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3296W-1-502RLF.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4059695
Your Part Number
993 In Stock
Need more?
993 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.010 (CNY27.1313) |
| 10+ | CNY20.400 (CNY23.052) |
| 25+ | CNY18.150 (CNY20.5095) |
| 50+ | CNY17.740 (CNY20.0462) |
| 100+ | CNY17.260 (CNY19.5038) |
| 250+ | CNY16.170 (CNY18.2721) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.01 (CNY27.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3296W-1-502RLF.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4059695
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Temperature Coefficient± 100ppm/°C
Resistor Case / PackageRadial Box - 3 Pin
Product Width9.53mm
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Resistor Case / Package
Radial Box - 3 Pin
Qualification
-
Element Material
Cermet
Temperature Coefficient
± 100ppm/°C
Product Width
9.53mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001436
