Print Page
Image is for illustrative purposes only. Please refer to product description.

1,006 In Stock
Need more?
1,006 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.010 (CNY27.1313) |
| 10+ | CNY20.400 (CNY23.052) |
| 25+ | CNY18.150 (CNY20.5095) |
| 50+ | CNY17.740 (CNY20.0462) |
| 100+ | CNY17.260 (CNY19.5038) |
| 500+ | CNY15.350 (CNY17.3455) |
| 1000+ | CNY14.530 (CNY16.4189) |
| 2500+ | CNY13.240 (CNY14.9612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.01 (CNY27.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3296W-1-103ALFCopy
Order Code4014484
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Power Rating500mW
Temperature Coefficient± 100ppm/°C
Resistor Case / Package-
Product Width9.53mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Power Rating
500mW
Resistor Case / Package
-
Operating Temperature Min
-55°C
Qualification
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Temperature Coefficient
± 100ppm/°C
Product Width
9.53mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for 3296W-1-103ALF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
