Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3269X-1-203LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code1767864
Product Range3269 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY22.020 (CNY24.8826) |
| 500+ | CNY20.260 (CNY22.8938) |
| 1000+ | CNY18.150 (CNY20.5095) |
| 2500+ | CNY17.960 (CNY20.2948) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,202.00 (CNY2,488.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3269X-1-203LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code1767864
Product Range3269 Series
Technical Datasheet
Trimmer TypeMulti Turn
Product Range3269 Series
Power Rating250mW
Product Width6.35mm
Product Height7.44mm
Operating Temperature Max150°C
Technical Specifications
Trimmer Type
Multi Turn
Power Rating
250mW
Product Height
7.44mm
MSL
MSL 2 - 1 year
Product Range
3269 Series
Product Width
6.35mm
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575
