Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.110 (CNY29.5043) |
| 10+ | CNY20.790 (CNY23.4927) |
| 25+ | CNY20.310 (CNY22.9503) |
| 50+ | CNY19.770 (CNY22.3401) |
| 100+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY16.770 (CNY18.9501) |
| 1000+ | CNY15.950 (CNY18.0235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.11 (CNY29.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3266Y-1-202LF
Order Code4014483
Technical Datasheet
Element MaterialCermet
Adjustment TypeTop Adjust
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Height8.26mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Element Material
Cermet
Trimmer Shape / Size
1/4 Inch Square
Product Height
8.26mm
Operating Temperature Max
125°C
Adjustment Type
Top Adjust
Resistor Case / Package
-
Operating Temperature Min
-55°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000751
