Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3224W-2-503E.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014461
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 10+ | CNY25.740 (CNY29.0862) |
| 100+ | CNY21.340 (CNY24.1142) |
| 500+ | CNY18.060 (CNY20.4078) |
| 1000+ | CNY16.840 (CNY19.0292) |
| 2000+ | CNY16.510 (CNY18.6563) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.85 (CNY34.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3224W-2-503E.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014461
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingSurface Mount
No. of Turns12Turns
Resistor Case / PackageSMD
Product Length3.9mm
Product Width4.8mm
Operating Temperature Max150°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
No. of Turns
12Turns
Product Length
3.9mm
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Element Material
Cermet
Potentiometer Mounting
Surface Mount
Resistor Case / Package
SMD
Product Width
4.8mm
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
