Print Page
Image is for illustrative purposes only. Please refer to product description.

67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 2+ | CNY29.580 (CNY33.4254) |
| 3+ | CNY28.300 (CNY31.979) |
| 5+ | CNY27.020 (CNY30.5326) |
| 10+ | CNY25.740 (CNY29.0862) |
| 20+ | CNY25.230 (CNY28.5099) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.85 (CNY34.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3224W-2-103E.Copy
Order Code4014460
Technical Datasheet
Adjustment TypeTop Adjust
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length3.9mm
Product Width4.8mm
Operating Temperature Min-65°C
Qualification-
Technical Specifications
Adjustment Type
Top Adjust
Resistor Case / Package
SMD
Product Width
4.8mm
Qualification
-
Trimmer Shape / Size
4 mm Square
Product Length
3.9mm
Operating Temperature Min
-65°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
