Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3224W-1-202GCopy
Manufacturer Standard Lead Time12 weeks
Order Code4014459
Your Part Number
482 In Stock
Need more?
482 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.940 (CNY33.8322) |
| 10+ | CNY24.990 (CNY28.2387) |
| 100+ | CNY20.720 (CNY23.4136) |
| 500+ | CNY18.130 (CNY20.4869) |
| 1000+ | CNY17.530 (CNY19.8089) |
| 2000+ | CNY15.540 (CNY17.5602) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.94 (CNY33.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3224W-1-202GCopy
Manufacturer Standard Lead Time12 weeks
Order Code4014459
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingSurface Mount
Trimmer Shape / Size4 mm Square
Product Length3.9mm
Product Height5.1mm
Qualification-
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Surface Mount
Product Length
3.9mm
Qualification
-
Element Material
Cermet
Trimmer Shape / Size
4 mm Square
Product Height
5.1mm
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000555
