Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3224W-1-103G.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4014458
Product Range3224 Series
Your Part Number
1,035 In Stock
Need more?
1,035 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.940 (CNY33.8322) |
| 10+ | CNY24.990 (CNY28.2387) |
| 100+ | CNY20.720 (CNY23.4136) |
| 500+ | CNY18.130 (CNY20.4869) |
| 1000+ | CNY17.070 (CNY19.2891) |
| 2000+ | CNY15.630 (CNY17.6619) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.94 (CNY33.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3224W-1-103G.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4014458
Product Range3224 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingSurface Mount
Product Range3224 Series
Power Rating250mW
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length3.9mm
Product Width4.8mm
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Product Range
3224 Series
Trimmer Shape / Size
4 mm Square
Product Length
3.9mm
MSL
MSL 1 - Unlimited
Element Material
Cermet
Potentiometer Mounting
Surface Mount
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
4.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000809
