Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3224J-1-501ECopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2321818RL
Cut Tape2321818
Product Range3224 Series
Your Part Number
1,233 In Stock
3,000 more incoming. You can reserve stock now
1,233 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.940 | CNY29.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.940 (CNY33.8322) |
| 10+ | CNY24.990 (CNY28.2387) |
| 50+ | CNY21.940 (CNY24.7922) |
| 100+ | CNY20.720 (CNY23.4136) |
| 200+ | CNY19.770 (CNY22.3401) |
| 500+ | CNY18.820 (CNY21.2666) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3224J-1-501ECopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2321818RL
Cut Tape2321818
Product Range3224 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance500ohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product Range3224 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width4.6mm
Product Height3.71mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The Trimpot 3224 series 4mm cermet SMD Trimpot® Trimming Potentiometer offers pick and place cantering design with flush adjustment. It is sealed to withstand board wash processing. It can be adjustable by H-91 tool.
- Wiper idles mechanical stop
- Top and side adjustable
- Halogen-free (date code 114)
- 1% Low CRV
- 100MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
Product Range
3224 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
3.71mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
500ohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
