Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3223W-1-202ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4014747RL
Cut Tape4014747
Product Range3223 Series
Your Part Number
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.040 | CNY34.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.040 (CNY38.4652) |
| 10+ | CNY27.720 (CNY31.3236) |
| 50+ | CNY21.940 (CNY24.7922) |
| 100+ | CNY20.720 (CNY23.4136) |
| 200+ | CNY19.390 (CNY21.9107) |
| 500+ | CNY18.060 (CNY20.4078) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3223W-1-202ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4014747RL
Cut Tape4014747
Product Range3223 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingSurface Mount
No. of Turns11Turns
Product Range3223 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / Package-
Product Length4mm
Product Width3.18mm
Product Height3.96mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3223 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
4mm
Product Height
3.96mm
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Element Material
Cermet
Track Resistance
2kohm
No. of Turns
11Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
