Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3223W-1-104E.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1558832
Your Part Number
557 In Stock
Need more?
557 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.130 (CNY32.9169) |
| 10+ | CNY24.700 (CNY27.911) |
| 25+ | CNY21.970 (CNY24.8261) |
| 50+ | CNY21.290 (CNY24.0577) |
| 100+ | CNY20.600 (CNY23.278) |
| 250+ | CNY19.510 (CNY22.0463) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.13 (CNY32.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
125mW
Product Width
3.18mm
Operating Temperature Min
-65°C
MSL
-
Product Length
4mm
Product Height
3.96mm
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
