Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3223W-1-103ECopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2112997RL
Cut Tape2112997
Product Range3223 Series
Your Part Number
1,572 In Stock
Need more?
683 Delivery in 3-4 Business Days(SG stock)
889 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.940 | CNY29.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.940 (CNY33.8322) |
| 2+ | CNY28.710 (CNY32.4423) |
| 3+ | CNY27.470 (CNY31.0411) |
| 5+ | CNY26.230 (CNY29.6399) |
| 10+ | CNY24.990 (CNY28.2387) |
| 20+ | CNY24.500 (CNY27.685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3223W-1-103ECopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2112997RL
Cut Tape2112997
Product Range3223 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns11Turns
Product Range3223 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length4mm
Product Width3.18mm
Product Height3.96mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The 3223 Series Trimpot® Multiturn Trimming Potentiometer is a compact, precision adjustment component designed for surface-mount applications. The 3223W-1-103E model features a 3 mm square cermet construction, sealed design, and an 11-turn adjustment for fine calibration. With a resistance value of 10 kΩ, this RoHS-compliant trimmer offers high stability, infinite resolution, and compatibility with automated manufacturing processes.
- Resistance Value: 10kΩ (Code: 103)
- Series: 3223 Trimpot® Multiturn Potentiometer
- Style: W (Top Adjust)
- Tolerance: ±20 % (standard)
- Adjustment: 11 turns nominal for precise control
- Construction: Cermet element, sealed for board wash processing
- Power Rating: 0.125W at 70°C (derates to 0 W at 150 °C)
- Operating Temperature: -65°C to +150°C
- Temperature Coefficient: ±100 ppm/°C
- Insulation Resistance: 100 MΩ minimum at 500 VDC
- Dielectric Strength: 600V AC for 1 minute
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3223 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
4mm
Product Height
3.96mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
11Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 3223W-1-103E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
