Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3223W-1-103E.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1610050
Product Range3223 Series
Your Part Number
9 In Stock
1,000 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.940 (CNY33.8322) |
| 10+ | CNY24.990 (CNY28.2387) |
| 100+ | CNY20.720 (CNY23.4136) |
| 500+ | CNY18.060 (CNY20.4078) |
| 1000+ | CNY16.610 (CNY18.7693) |
| 2000+ | CNY16.280 (CNY18.3964) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.94 (CNY33.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3223W-1-103E.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1610050
Product Range3223 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns11Turns
Product Range3223 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length4mm
Product Width3.18mm
Product Height3.96mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3223 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
4mm
Product Height
3.96mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
11Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
