Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3214J-1-503ECopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4014745RL
Cut Tape4014745
Product Range3214 Series
Your Part Number
483 In Stock
Need more?
483 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.200 | CNY19.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY16.080 (CNY18.1704) |
| 50+ | CNY14.100 (CNY15.933) |
| 100+ | CNY13.340 (CNY15.0742) |
| 200+ | CNY12.390 (CNY14.0007) |
| 500+ | CNY11.430 (CNY12.9159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3214J-1-503ECopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4014745RL
Cut Tape4014745
Product Range3214 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance50kohm
Potentiometer MountingSurface Mount
No. of Turns5Turns
Product Range3214 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size4 mm Square
Resistor Case / Package-
Product Length4.8mm
Product Width5mm
Product Height3.71mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
Product Range
3214 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
3.71mm
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Element Material
Cermet
Track Resistance
50kohm
No. of Turns
5Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
