Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3059Y-1-200LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code2813822
Product Range3059 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY52.260 (CNY59.0538) |
| 50+ | CNY48.930 (CNY55.2909) |
| 100+ | CNY43.840 (CNY49.5392) |
| 250+ | CNY42.940 (CNY48.5222) |
| 500+ | CNY42.030 (CNY47.4939) |
Price for:Each
Minimum: 40
Multiple: 40
CNY2,090.40 (CNY2,362.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3059Y-1-200LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code2813822
Product Range3059 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Product Range3059 Series
Trimmer Shape / Size1-1/4 Inch Rectangular
Operating Temperature Max150°C
MSL-
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Trimmer Shape / Size
1-1/4 Inch Rectangular
MSL
-
Element Material
Cermet
Product Range
3059 Series
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004218
