Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3006P-1-101LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code9352279
Product Range3006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 5+ | CNY12.470 (CNY14.0911) |
| 10+ | CNY11.360 (CNY12.8368) |
| 20+ | CNY10.680 (CNY12.0684) |
| 40+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY9.380 (CNY10.5994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.57 (CNY15.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3006P-1-101LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code9352279
Product Range3006 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance100ohm
Potentiometer MountingThrough Hole
No. of Turns15Turns
Product Range3006 Series
Power Rating750mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19.05mm
Product Width4.83mm
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The Bourns Trimpot 3006 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 3/4inch rectangular potentiometer
- Side adjustment with lead screw
- Sealing is IP65 rated
- 15 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 5Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.75W
- Low PC board profile of 1/4 ” high
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
3006 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19.05mm
Product Height
6.35mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
100ohm
No. of Turns
15Turns
Power Rating
750mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 3006P-1-101LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
