Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2312-H-RCCopy
Manufacturer Standard Lead Time50 weeks
Order Code3373524
Product Range2300 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.290 (CNY41.0077) |
| 3+ | CNY34.510 (CNY38.9963) |
| 5+ | CNY32.730 (CNY36.9849) |
| 10+ | CNY30.940 (CNY34.9622) |
| 20+ | CNY28.090 (CNY31.7417) |
| 50+ | CNY25.230 (CNY28.5099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.29 (CNY41.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2312-H-RCCopy
Manufacturer Standard Lead Time50 weeks
Order Code3373524
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance100µH
RMS Current (Irms)7A
DC Resistance Max0.037ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
7A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.037ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03035
